



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,14500 Kč | 211,45 Kč |
| 30 | 18,66033 Kč | 559,81 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 16,43930 Kč | 1 643,93 Kč |
| 250 | 15,04044 Kč | 3 760,11 Kč |
| 500 | 14,12620 Kč | 7 063,10 Kč |
| 1 000 | 13,32050 Kč | 13 320,50 Kč |
| 2 500 | 12,40083 Kč | 31 002,07 Kč |
| 5 000 | 11,80104 Kč | 59 005,20 Kč |
| Unit Price without VAT: | 21,14500 Kč |
|---|---|
| Unit Price with VAT: | 25,58545 Kč |











