



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,05300 Kč | 200,53 Kč |
| 30 | 17,68033 Kč | 530,41 Kč |
| 50 | 16,72700 Kč | 836,35 Kč |
| 100 | 15,56580 Kč | 1 556,58 Kč |
| 250 | 14,23496 Kč | 3 558,74 Kč |
| 500 | 13,36480 Kč | 6 682,40 Kč |
| 1 000 | 12,59796 Kč | 12 597,96 Kč |
| 2 500 | 11,72234 Kč | 29 305,85 Kč |
| 5 000 | 11,15141 Kč | 55 757,05 Kč |
| Unit Price without VAT: | 20,05300 Kč |
|---|---|
| Unit Price with VAT: | 24,26413 Kč |











