Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-08-G4

DigiKey Part Number
0039000428-08-G4-ND
Manufacturer
Manufacturer Product Number
0039000428-08-G4
Description
8" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,88000 Kč218,80 Kč
3019,31100 Kč579,33 Kč
5018,27660 Kč913,83 Kč
10017,01680 Kč1 701,68 Kč
25015,57464 Kč3 893,66 Kč
50014,63182 Kč7 315,91 Kč
1 00013,80031 Kč13 800,31 Kč
2 50012,85153 Kč32 128,83 Kč
5 00012,23272 Kč61 163,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,88000 Kč
Unit Price with VAT:26,47480 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 21,88000 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 21,88000 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 21,88000 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 21,88000 Kč
8" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 21,88000 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 19,67500 Kč
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 20,05300 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 20,41000 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 20,78800 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 21,14500 Kč
Assembly Component