Red 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-R2-D

DigiKey Part Number
0039000428-03-R2-D-ND
Manufacturer
Manufacturer Product Number
0039000428-03-R2-D
Description
3" PRE-CRIMP A2016 RED
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,39800 Kč453,98 Kč
3040,35100 Kč1 210,53 Kč
5038,32560 Kč1 916,28 Kč
10035,85410 Kč3 585,41 Kč
25033,03152 Kč8 257,88 Kč
50031,18874 Kč15 594,37 Kč
1 00029,56497 Kč29 564,97 Kč
2 50027,71333 Kč69 283,32 Kč
5 00026,50636 Kč132 531,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,39800 Kč
Unit Price with VAT:54,93158 Kč
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 45,39800 Kč
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 45,39800 Kč
Alternate Length
2" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 45,02000 Kč
4" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 45,75500 Kč
5" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 46,13300 Kč
6" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 46,49000 Kč
8" PRE-CRIMP A2016 RED
In-Stock: 0
Unit Price: 47,22500 Kč