



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,49000 Kč | 464,90 Kč |
| 30 | 41,33800 Kč | 1 240,14 Kč |
| 50 | 39,26200 Kč | 1 963,10 Kč |
| 100 | 36,73810 Kč | 3 673,81 Kč |
| 250 | 33,85296 Kč | 8 463,24 Kč |
| 500 | 31,96946 Kč | 15 984,73 Kč |
| 1 000 | 30,31019 Kč | 30 310,19 Kč |
| 2 500 | 28,41768 Kč | 71 044,20 Kč |
| 5 000 | 27,19291 Kč | 135 964,55 Kč |
| Unit Price without VAT: | 46,49000 Kč |
|---|---|
| Unit Price with VAT: | 56,25290 Kč |











