



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,75500 Kč | 457,55 Kč |
| 30 | 40,68000 Kč | 1 220,40 Kč |
| 50 | 38,63640 Kč | 1 931,82 Kč |
| 100 | 36,15020 Kč | 3 615,02 Kč |
| 250 | 33,30620 Kč | 8 326,55 Kč |
| 500 | 31,44912 Kč | 15 724,56 Kč |
| 1 000 | 29,81380 Kč | 29 813,80 Kč |
| 2 500 | 27,94850 Kč | 69 871,25 Kč |
| 5 000 | 26,73264 Kč | 133 663,20 Kč |
| Unit Price without VAT: | 45,75500 Kč |
|---|---|
| Unit Price with VAT: | 55,36355 Kč |











