



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,39800 Kč | 453,98 Kč |
| 30 | 40,35100 Kč | 1 210,53 Kč |
| 50 | 38,32560 Kč | 1 916,28 Kč |
| 100 | 35,85410 Kč | 3 585,41 Kč |
| 250 | 33,03152 Kč | 8 257,88 Kč |
| 500 | 31,18874 Kč | 15 594,37 Kč |
| 1 000 | 29,56497 Kč | 29 564,97 Kč |
| 2 500 | 27,71333 Kč | 69 283,32 Kč |
| 5 000 | 26,50636 Kč | 132 531,80 Kč |
| Unit Price without VAT: | 45,39800 Kč |
|---|---|
| Unit Price with VAT: | 54,93158 Kč |











