Red 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000428-03-R0-D

DigiKey Part Number
0039000428-03-R0-D-ND
Manufacturer
Manufacturer Product Number
0039000428-03-R0-D
Description
3" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1045,69200 Kč456,92 Kč
3040,61700 Kč1 218,51 Kč
5038,57760 Kč1 928,88 Kč
10036,09350 Kč3 609,35 Kč
25033,25328 Kč8 313,32 Kč
50031,39956 Kč15 699,78 Kč
1 00029,76634 Kč29 766,34 Kč
2 50027,90357 Kč69 758,93 Kč
5 00026,68938 Kč133 446,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,69200 Kč
Unit Price with VAT:55,28732 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 45,69200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 45,69200 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 45,69200 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 45,69200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 45,69200 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 45,23000 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 46,15400 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 46,61600 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 47,07800 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 48,00100 Kč
Assembly Component