



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,00100 Kč | 480,01 Kč |
| 30 | 42,69600 Kč | 1 280,88 Kč |
| 50 | 40,55980 Kč | 2 027,99 Kč |
| 100 | 37,96020 Kč | 3 796,02 Kč |
| 250 | 34,98940 Kč | 8 747,35 Kč |
| 500 | 33,04918 Kč | 16 524,59 Kč |
| 1 000 | 31,34098 Kč | 31 340,98 Kč |
| 2 500 | 29,39233 Kč | 73 480,82 Kč |
| 5 000 | 28,19771 Kč | 140 988,55 Kč |
| Unit Price without VAT: | 48,00100 Kč |
|---|---|
| Unit Price with VAT: | 58,08121 Kč |











