



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,23000 Kč | 452,30 Kč |
| 30 | 40,19733 Kč | 1 205,92 Kč |
| 50 | 38,17860 Kč | 1 908,93 Kč |
| 100 | 35,71970 Kč | 3 571,97 Kč |
| 250 | 32,90556 Kč | 8 226,39 Kč |
| 500 | 31,06864 Kč | 15 534,32 Kč |
| 1 000 | 29,45095 Kč | 29 450,95 Kč |
| 2 500 | 27,60532 Kč | 69 013,30 Kč |
| 5 000 | 26,40255 Kč | 132 012,75 Kč |
| Unit Price without VAT: | 45,23000 Kč |
|---|---|
| Unit Price with VAT: | 54,72830 Kč |











