



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,69200 Kč | 456,92 Kč |
| 30 | 40,61700 Kč | 1 218,51 Kč |
| 50 | 38,57760 Kč | 1 928,88 Kč |
| 100 | 36,09350 Kč | 3 609,35 Kč |
| 250 | 33,25328 Kč | 8 313,32 Kč |
| 500 | 31,39956 Kč | 15 699,78 Kč |
| 1 000 | 29,76634 Kč | 29 766,34 Kč |
| 2 500 | 27,90357 Kč | 69 758,93 Kč |
| 5 000 | 26,68938 Kč | 133 446,90 Kč |
| Unit Price without VAT: | 45,69200 Kč |
|---|---|
| Unit Price with VAT: | 55,28732 Kč |











