



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,61600 Kč | 466,16 Kč |
| 30 | 41,45000 Kč | 1 243,50 Kč |
| 50 | 39,37120 Kč | 1 968,56 Kč |
| 100 | 36,84100 Kč | 3 684,10 Kč |
| 250 | 33,94872 Kč | 8 487,18 Kč |
| 500 | 32,06058 Kč | 16 030,29 Kč |
| 1 000 | 30,39691 Kč | 30 396,91 Kč |
| 2 500 | 28,49966 Kč | 71 249,15 Kč |
| 5 000 | 27,27745 Kč | 136 387,25 Kč |
| Unit Price without VAT: | 46,61600 Kč |
|---|---|
| Unit Price with VAT: | 56,40536 Kč |











