0039000219-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Yx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-11-Y9-D

DigiKey Part Number
0039000219-11-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-11-Y9-D
Description
11" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1067,27600 Kč672,76 Kč
3060,04867 Kč1 801,46 Kč
5057,13820 Kč2 856,91 Kč
10053,59960 Kč5 359,96 Kč
25049,55592 Kč12 388,98 Kč
50046,91666 Kč23 458,33 Kč
1 00044,59232 Kč44 592,32 Kč
2 50041,94221 Kč104 855,53 Kč
5 00041,29959 Kč206 497,95 Kč
Manufacturers Standard Package
Unit Price without VAT:67,27600 Kč
Unit Price with VAT:81,40396 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 67,27600 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 67,27600 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 67,27600 Kč
11" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 67,27600 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 67,27600 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 62,51900 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 63,06600 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 63,59200 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 64,11800 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 64,64500 Kč