



0039000219-11-A9-D | |
|---|---|
DigiKey Part Number | 0039000219-11-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-A9-D |
Description | 11" PRE-CRIMP A2064 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,27600 Kč | 672,76 Kč |
| 30 | 60,04867 Kč | 1 801,46 Kč |
| 50 | 57,13820 Kč | 2 856,91 Kč |
| 100 | 53,59960 Kč | 5 359,96 Kč |
| 250 | 49,55592 Kč | 12 388,98 Kč |
| 500 | 46,91666 Kč | 23 458,33 Kč |
| 1 000 | 44,59232 Kč | 44 592,32 Kč |
| 2 500 | 41,94221 Kč | 104 855,53 Kč |
| 5 000 | 41,29959 Kč | 206 497,95 Kč |
| Unit Price without VAT: | 67,27600 Kč |
|---|---|
| Unit Price with VAT: | 81,40396 Kč |











