0039000219-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Gx-D
Molex Jumpers

0039000219-11-G9-D

DigiKey Part Number
0039000219-11-G9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-11-G9-D
Description
11" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1066,57300 Kč665,73 Kč
3059,42100 Kč1 782,63 Kč
5056,54100 Kč2 827,05 Kč
10053,03940 Kč5 303,94 Kč
25049,03800 Kč12 259,50 Kč
50046,42632 Kč23 213,16 Kč
1 00044,12627 Kč44 126,27 Kč
2 50041,50386 Kč103 759,65 Kč
5 00040,86796 Kč204 339,80 Kč
Manufacturers Standard Package
Unit Price without VAT:66,57300 Kč
Unit Price with VAT:80,55333 Kč
Alternate Color
11" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 66,57300 Kč
11" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 66,57300 Kč
11" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 66,57300 Kč
11" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 66,57300 Kč
11" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 66,57300 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 61,86500 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 62,40700 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 62,92700 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 63,44800 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 63,96900 Kč