0039000219-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Yx-D
Molex Jumpers

0039000219-06-Y9-D

DigiKey Part Number
0039000219-06-Y9-D-ND
Manufacturer
Manufacturer Product Number
0039000219-06-Y9-D
Description
6" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1063,96900 Kč639,69 Kč
3057,06733 Kč1 712,02 Kč
5054,29540 Kč2 714,77 Kč
10050,91690 Kč5 091,69 Kč
25047,05832 Kč11 764,58 Kč
50044,53996 Kč22 269,98 Kč
1 00042,32198 Kč42 321,98 Kč
2 50039,79305 Kč99 482,62 Kč
5 00039,06458 Kč195 322,90 Kč
Manufacturers Standard Package
Unit Price without VAT:63,96900 Kč
Unit Price with VAT:77,40249 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 63,96900 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 63,96900 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 63,96900 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 63,96900 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 63,96900 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 61,86500 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 62,40700 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 62,92700 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 63,44800 Kč
8" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 65,01000 Kč