



0039000219-08-Y9-D | |
|---|---|
DigiKey Part Number | 0039000219-08-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-Y9-D |
Description | 8" PRE-CRIMP A2064 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,69700 Kč | 656,97 Kč |
| 30 | 58,62433 Kč | 1 758,73 Kč |
| 50 | 55,77820 Kč | 2 788,91 Kč |
| 100 | 52,31350 Kč | 5 231,35 Kč |
| 250 | 48,35692 Kč | 12 089,23 Kč |
| 500 | 45,77322 Kč | 22 886,61 Kč |
| 1 000 | 43,49898 Kč | 43 498,98 Kč |
| 2 500 | 40,90529 Kč | 102 263,23 Kč |
| 5 000 | 40,20601 Kč | 201 030,05 Kč |
| Unit Price without VAT: | 65,69700 Kč |
|---|---|
| Unit Price with VAT: | 79,49337 Kč |











