



0039000219-11-R0-D | |
|---|---|
DigiKey Part Number | 0039000219-11-R0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-11-R0-D |
Description | 11" PRE-CRIMP A2040 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,37100 Kč | 663,71 Kč |
| 30 | 59,23467 Kč | 1 777,04 Kč |
| 50 | 56,35920 Kč | 2 817,96 Kč |
| 100 | 52,86500 Kč | 5 286,50 Kč |
| 250 | 48,86884 Kč | 12 217,21 Kč |
| 500 | 46,26200 Kč | 23 131,00 Kč |
| 1 000 | 43,96629 Kč | 43 966,29 Kč |
| 2 500 | 41,34860 Kč | 103 371,50 Kč |
| 5 000 | 40,67306 Kč | 203 365,30 Kč |
| Unit Price without VAT: | 66,37100 Kč |
|---|---|
| Unit Price with VAT: | 80,30891 Kč |











