0039000219-xx-Nx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Nx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-11-N0-D

DigiKey Part Number
0039000219-11-N0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-11-N0-D
Description
11" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
11.0" (279.4mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1066,37100 Kč663,71 Kč
3059,23467 Kč1 777,04 Kč
5056,35920 Kč2 817,96 Kč
10052,86500 Kč5 286,50 Kč
25048,86884 Kč12 217,21 Kč
50046,26200 Kč23 131,00 Kč
1 00043,96629 Kč43 966,29 Kč
2 50041,34860 Kč103 371,50 Kč
5 00040,67306 Kč203 365,30 Kč
Manufacturers Standard Package
Unit Price without VAT:66,37100 Kč
Unit Price with VAT:80,30891 Kč
Alternate Color
11" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 66,37100 Kč
11" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 66,37100 Kč
11" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 66,37100 Kč
11" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 66,37100 Kč
11" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 66,37100 Kč
Alternate Length
2" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 62,37100 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 62,81300 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 63,25500 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 63,69700 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 64,16000 Kč