



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,68300 Kč | 286,83 Kč |
| 30 | 25,38667 Kč | 761,60 Kč |
| 50 | 24,05960 Kč | 1 202,98 Kč |
| 100 | 22,44060 Kč | 2 244,06 Kč |
| 250 | 20,58728 Kč | 5 146,82 Kč |
| 500 | 19,37738 Kč | 9 688,69 Kč |
| 1 000 | 18,31089 Kč | 18 310,89 Kč |
| 2 500 | 17,09363 Kč | 42 734,08 Kč |
| 5 000 | 16,30016 Kč | 81 500,80 Kč |
| Unit Price without VAT: | 28,68300 Kč |
|---|---|
| Unit Price with VAT: | 34,70643 Kč |











