Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-10-A0

DigiKey Part Number
0039000219-10-A0-ND
Manufacturer
Manufacturer Product Number
0039000219-10-A0
Description
10" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,68300 Kč286,83 Kč
3025,38667 Kč761,60 Kč
5024,05960 Kč1 202,98 Kč
10022,44060 Kč2 244,06 Kč
25020,58728 Kč5 146,82 Kč
50019,37738 Kč9 688,69 Kč
1 00018,31089 Kč18 310,89 Kč
2 50017,09363 Kč42 734,08 Kč
5 00016,30016 Kč81 500,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,68300 Kč
Unit Price with VAT:34,70643 Kč
Alternate Color
10" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 28,68300 Kč
10" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 28,68300 Kč
10" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 28,68300 Kč
10" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 28,68300 Kč
10" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 28,68300 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 24,71500 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,21900 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,72300 Kč
5" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,22700 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 26,70900 Kč