Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-08-Y2

DigiKey Part Number
0039000219-08-Y2-ND
Manufacturer
Manufacturer Product Number
0039000219-08-Y2
Description
8" PRE-CRIMP A2016 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,85600 Kč268,56 Kč
3023,75567 Kč712,67 Kč
5022,50560 Kč1 125,28 Kč
10020,98120 Kč2 098,12 Kč
25019,23836 Kč4 809,59 Kč
50018,09902 Kč9 049,51 Kč
1 00017,09510 Kč17 095,10 Kč
2 50015,94924 Kč39 873,10 Kč
5 00015,20226 Kč76 011,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,85600 Kč
Unit Price with VAT:32,49576 Kč
Alternate Color
8" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 26,85600 Kč
8" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 26,85600 Kč
8" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 26,85600 Kč
8" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 26,85600 Kč
8" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 26,85600 Kč
Alternate Length
2" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 24,50500 Kč
3" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 24,90400 Kč
4" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 26,08000 Kč
Assembly Component