



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,08000 Kč | 260,80 Kč |
| 30 | 23,05567 Kč | 691,67 Kč |
| 50 | 21,84220 Kč | 1 092,11 Kč |
| 100 | 20,35760 Kč | 2 035,76 Kč |
| 250 | 18,66136 Kč | 4 665,34 Kč |
| 500 | 17,55264 Kč | 8 776,32 Kč |
| 1 000 | 16,57561 Kč | 16 575,61 Kč |
| 2 500 | 15,46041 Kč | 38 651,03 Kč |
| 5 000 | 14,73346 Kč | 73 667,30 Kč |
| Unit Price without VAT: | 26,08000 Kč |
|---|---|
| Unit Price with VAT: | 31,55680 Kč |











