Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-02-Y2

DigiKey Part Number
0039000219-02-Y2-ND
Manufacturer
Manufacturer Product Number
0039000219-02-Y2
Description
2" PRE-CRIMP A2016 YELLOW
Customer Reference
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,50500 Kč245,05 Kč
3021,65600 Kč649,68 Kč
5020,50240 Kč1 025,12 Kč
10019,10400 Kč1 910,40 Kč
25017,50224 Kč4 375,56 Kč
50016,45530 Kč8 227,65 Kč
1 00015,53264 Kč15 532,64 Kč
2 50014,47955 Kč36 198,88 Kč
5 00013,79287 Kč68 964,35 Kč
Manufacturers Standard Package
Unit Price without VAT:24,50500 Kč
Unit Price with VAT:29,65105 Kč
Alternate Color
2" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 24,50500 Kč
2" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 24,50500 Kč
2" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 24,50500 Kč
2" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 24,50500 Kč
2" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 24,50500 Kč
Alternate Length
3" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 24,90400 Kč
4" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 25,30300 Kč
5" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 25,68100 Kč
6" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 26,08000 Kč
8" PRE-CRIMP A2016 YELLOW
In-Stock: 0
Unit Price: 26,85600 Kč