White 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-08-W4

DigiKey Part Number
0039000219-08-W4-ND
Manufacturer
Manufacturer Product Number
0039000219-08-W4
Description
8" PRE-CRIMP A2015 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,58300 Kč265,83 Kč
3023,49667 Kč704,90 Kč
5022,26200 Kč1 113,10 Kč
10020,75230 Kč2 075,23 Kč
25019,02504 Kč4 756,26 Kč
50017,89702 Kč8 948,51 Kč
1 00016,90297 Kč16 902,97 Kč
2 50015,76858 Kč39 421,45 Kč
5 00015,02902 Kč75 145,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,58300 Kč
Unit Price with VAT:32,16543 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 26,58300 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 26,58300 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 26,58300 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 26,58300 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 26,58300 Kč
Alternate Length
2" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 24,44200 Kč
3" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 24,79900 Kč
4" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 25,15600 Kč
5" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 25,51300 Kč
6" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 25,87000 Kč
Assembly Component