



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,44200 Kč | 244,42 Kč |
| 30 | 21,58600 Kč | 647,58 Kč |
| 50 | 20,44360 Kč | 1 022,18 Kč |
| 100 | 19,04520 Kč | 1 904,52 Kč |
| 250 | 17,44848 Kč | 4 362,12 Kč |
| 500 | 16,40448 Kč | 8 202,24 Kč |
| 1 000 | 15,48435 Kč | 15 484,35 Kč |
| 2 500 | 14,43411 Kč | 36 085,28 Kč |
| 5 000 | 13,74932 Kč | 68 746,60 Kč |
| Unit Price without VAT: | 24,44200 Kč |
|---|---|
| Unit Price with VAT: | 29,57482 Kč |











