



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,27600 Kč | 242,76 Kč |
| 30 | 21,43933 Kč | 643,18 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 18,91590 Kč | 1 891,59 Kč |
| 250 | 17,33008 Kč | 4 332,52 Kč |
| 500 | 16,29316 Kč | 8 146,58 Kč |
| 1 000 | 15,37926 Kč | 15 379,26 Kč |
| 2 500 | 14,33616 Kč | 35 840,40 Kč |
| 5 000 | 13,65601 Kč | 68 280,05 Kč |
| Unit Price without VAT: | 24,27600 Kč |
|---|---|
| Unit Price with VAT: | 29,37396 Kč |











