White 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-04-W4

DigiKey Part Number
0039000219-04-W4-ND
Manufacturer
Manufacturer Product Number
0039000219-04-W4
Description
4" PRE-CRIMP A2015 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,15600 Kč251,56 Kč
3022,23000 Kč666,90 Kč
5021,04840 Kč1 052,42 Kč
10019,61630 Kč1 961,63 Kč
25017,97512 Kč4 493,78 Kč
50016,90298 Kč8 451,49 Kč
1 00015,95827 Kč15 958,27 Kč
2 50014,87986 Kč37 199,65 Kč
5 00014,17663 Kč70 883,15 Kč
Manufacturers Standard Package
Unit Price without VAT:25,15600 Kč
Unit Price with VAT:30,43876 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 25,15600 Kč
4" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 25,15600 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 25,15600 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 25,15600 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 25,15600 Kč
Alternate Length
2" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 24,44200 Kč
3" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 24,79900 Kč
5" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 25,51300 Kč
6" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 25,87000 Kč
8" PRE-CRIMP A2015 WHITE
In-Stock: 0
Unit Price: 26,58300 Kč
Assembly Component