Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-04-L4

DigiKey Part Number
0039000219-04-L4-ND
Manufacturer
Manufacturer Product Number
0039000219-04-L4
Description
4" PRE-CRIMP A2015 BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,98500 Kč249,85 Kč
3022,07900 Kč662,37 Kč
5020,90560 Kč1 045,28 Kč
10019,48320 Kč1 948,32 Kč
25017,85316 Kč4 463,29 Kč
50016,78826 Kč8 394,13 Kč
1 00015,84997 Kč15 849,97 Kč
2 50014,77888 Kč36 947,20 Kč
5 00014,08042 Kč70 402,10 Kč
Manufacturers Standard Package
Unit Price without VAT:24,98500 Kč
Unit Price with VAT:30,23185 Kč
Alternate Color
4" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 24,98500 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 24,98500 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 24,98500 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 24,98500 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 24,98500 Kč
Alternate Length
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 24,27600 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 24,63000 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 25,33900 Kč
6" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 25,69400 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 26,40300 Kč
Assembly Component