



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,98500 Kč | 249,85 Kč |
| 30 | 22,07900 Kč | 662,37 Kč |
| 50 | 20,90560 Kč | 1 045,28 Kč |
| 100 | 19,48320 Kč | 1 948,32 Kč |
| 250 | 17,85316 Kč | 4 463,29 Kč |
| 500 | 16,78826 Kč | 8 394,13 Kč |
| 1 000 | 15,84997 Kč | 15 849,97 Kč |
| 2 500 | 14,77888 Kč | 36 947,20 Kč |
| 5 000 | 14,08042 Kč | 70 402,10 Kč |
| Unit Price without VAT: | 24,98500 Kč |
|---|---|
| Unit Price with VAT: | 30,23185 Kč |











