Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-08-R4

DigiKey Part Number
0039000219-08-R4-ND
Manufacturer
Manufacturer Product Number
0039000219-08-R4
Description
8" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1026,40300 Kč264,03 Kč
3023,33733 Kč700,12 Kč
5022,11100 Kč1 105,55 Kč
10020,61150 Kč2 061,15 Kč
25018,89592 Kč4 723,98 Kč
50017,77556 Kč8 887,78 Kč
1 00016,78826 Kč16 788,26 Kč
2 50015,66156 Kč39 153,90 Kč
5 00014,92703 Kč74 635,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,40300 Kč
Unit Price with VAT:31,94763 Kč
Alternate Color
8" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 26,40300 Kč
8" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 26,40300 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 26,40300 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 26,40300 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 26,40300 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 24,27600 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 24,63000 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 24,98500 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 25,33900 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 25,69400 Kč
Assembly Component