



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,40300 Kč | 264,03 Kč |
| 30 | 23,33733 Kč | 700,12 Kč |
| 50 | 22,11100 Kč | 1 105,55 Kč |
| 100 | 20,61150 Kč | 2 061,15 Kč |
| 250 | 18,89592 Kč | 4 723,98 Kč |
| 500 | 17,77556 Kč | 8 887,78 Kč |
| 1 000 | 16,78826 Kč | 16 788,26 Kč |
| 2 500 | 15,66156 Kč | 39 153,90 Kč |
| 5 000 | 14,92703 Kč | 74 635,15 Kč |
| Unit Price without VAT: | 26,40300 Kč |
|---|---|
| Unit Price with VAT: | 31,94763 Kč |











