



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,63000 Kč | 246,30 Kč |
| 30 | 21,75933 Kč | 652,78 Kč |
| 50 | 20,60520 Kč | 1 030,26 Kč |
| 100 | 19,19960 Kč | 1 919,96 Kč |
| 250 | 17,59204 Kč | 4 398,01 Kč |
| 500 | 16,54092 Kč | 8 270,46 Kč |
| 1 000 | 15,61472 Kč | 15 614,72 Kč |
| 2 500 | 14,55772 Kč | 36 394,30 Kč |
| 5 000 | 13,86837 Kč | 69 341,85 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |











