



0039000219-06-W9-D | |
|---|---|
DigiKey Part Number | 0039000219-06-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-06-W9-D |
Description | 6" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,64500 Kč | 646,45 Kč |
| 30 | 57,67000 Kč | 1 730,10 Kč |
| 50 | 54,86900 Kč | 2 743,45 Kč |
| 100 | 51,45460 Kč | 5 145,46 Kč |
| 250 | 47,55532 Kč | 11 888,83 Kč |
| 500 | 45,01038 Kč | 22 505,19 Kč |
| 1 000 | 42,76897 Kč | 42 768,97 Kč |
| 2 500 | 40,21333 Kč | 100 533,32 Kč |
| 5 000 | 39,47717 Kč | 197 385,85 Kč |
| Unit Price without VAT: | 64,64500 Kč |
|---|---|
| Unit Price with VAT: | 78,22045 Kč |











