



0039000219-03-W9-D | |
|---|---|
DigiKey Part Number | 0039000219-03-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-W9-D |
Description | 3" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,06600 Kč | 630,66 Kč |
| 30 | 56,23867 Kč | 1 687,16 Kč |
| 50 | 53,50060 Kč | 2 675,03 Kč |
| 100 | 50,16430 Kč | 5 016,43 Kč |
| 250 | 46,35212 Kč | 11 588,03 Kč |
| 500 | 43,86314 Kč | 21 931,57 Kč |
| 1 000 | 41,67226 Kč | 41 672,26 Kč |
| 2 500 | 39,17371 Kč | 97 934,27 Kč |
| 5 000 | 38,38362 Kč | 191 918,10 Kč |
| Unit Price without VAT: | 63,06600 Kč |
|---|---|
| Unit Price with VAT: | 76,30986 Kč |











