0039000219-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-03-V0-D

DigiKey Part Number
0039000219-03-V0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-03-V0-D
Description
3" PRE-CRIMP A2040 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1062,81300 Kč628,13 Kč
3056,01400 Kč1 680,42 Kč
5053,28600 Kč2 664,30 Kč
10049,96220 Kč4 996,22 Kč
25046,16348 Kč11 540,87 Kč
50043,68380 Kč21 841,90 Kč
1 00041,50071 Kč41 500,71 Kč
2 50039,01112 Kč97 527,80 Kč
5 00038,21257 Kč191 062,85 Kč
Manufacturers Standard Package
Unit Price without VAT:62,81300 Kč
Unit Price with VAT:76,00373 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 62,81300 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 62,81300 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 62,81300 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 62,81300 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 62,81300 Kč
Alternate Length
2" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 62,37100 Kč
4" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 63,25500 Kč
5" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 63,69700 Kč
6" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 64,16000 Kč
8" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 65,04500 Kč