0039000219-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000219-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0039000219-06-V0-D

DigiKey Part Number
0039000219-06-V0-D-ND
Manufacturer
Manufacturer Product Number
0039000219-06-V0-D
Description
6" PRE-CRIMP A2040 VIOLET
Customer Reference
Detailed Description
Violet 20 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1064,16000 Kč641,60 Kč
3057,22800 Kč1 716,84 Kč
5054,43960 Kč2 721,98 Kč
10051,05260 Kč5 105,26 Kč
25047,17980 Kč11 794,95 Kč
50044,65210 Kč22 326,05 Kč
1 00042,42649 Kč42 426,49 Kč
2 50039,88866 Kč99 721,65 Kč
5 00039,13536 Kč195 676,80 Kč
Manufacturers Standard Package
Unit Price without VAT:64,16000 Kč
Unit Price with VAT:77,63360 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 64,16000 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 64,16000 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 64,16000 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 64,16000 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 64,16000 Kč
Alternate Length
2" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 62,37100 Kč
3" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 62,81300 Kč
4" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 63,25500 Kč
5" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 63,69700 Kč
8" PRE-CRIMP A2040 VIOLET
In-Stock: 0
Unit Price: 65,04500 Kč