0039000181-xx-Sx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0039000181-xx-Sx-D
Molex Jumpers
ML-XT Extraction Video

0039000181-12-S9-D

DigiKey Part Number
0039000181-12-S9-D-ND
Manufacturer
Manufacturer Product Number
0039000181-12-S9-D
Description
12" PRE-CRIMP A2064 SLATE
Customer Reference
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1057,53000 Kč575,30 Kč
3053,22133 Kč1 596,64 Kč
5051,33680 Kč2 566,84 Kč
10048,88440 Kč4 888,44 Kč
25045,82248 Kč11 455,62 Kč
50043,63538 Kč21 817,69 Kč
1 00041,55375 Kč41 553,75 Kč
2 50038,95404 Kč97 385,10 Kč
5 00037,09726 Kč185 486,30 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 57,53000 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 57,53000 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 57,53000 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 57,53000 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 57,53000 Kč
Alternate Length
2" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 52,12000 Kč
3" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 52,66700 Kč
4" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 53,21400 Kč
5" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 53,74100 Kč
6" PRE-CRIMP A2064 SLATE
In-Stock: 0
Unit Price: 54,28800 Kč