Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-12-R4-D

DigiKey Part Number
0039000181-12-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000181-12-R4-D
Description
12" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1054,82600 Kč548,26 Kč
3050,72433 Kč1 521,73 Kč
5048,92540 Kč2 446,27 Kč
10046,58830 Kč4 658,83 Kč
25043,67080 Kč10 917,70 Kč
50041,58654 Kč20 793,27 Kč
1 00039,60265 Kč39 602,65 Kč
2 50037,12505 Kč92 812,62 Kč
5 00035,35513 Kč176 775,65 Kč
Manufacturers Standard Package
Unit Price without VAT:54,82600 Kč
Unit Price with VAT:66,33946 Kč
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 54,82600 Kč
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 54,82600 Kč
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 54,82600 Kč
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 54,82600 Kč
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 54,82600 Kč
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 51,57100 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 51,88600 Kč
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 52,22200 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 52,53700 Kč
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 52,87300 Kč