



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,82600 Kč | 548,26 Kč |
| 30 | 50,72433 Kč | 1 521,73 Kč |
| 50 | 48,92540 Kč | 2 446,27 Kč |
| 100 | 46,58830 Kč | 4 658,83 Kč |
| 250 | 43,67080 Kč | 10 917,70 Kč |
| 500 | 41,58654 Kč | 20 793,27 Kč |
| 1 000 | 39,60265 Kč | 39 602,65 Kč |
| 2 500 | 37,12505 Kč | 92 812,62 Kč |
| 5 000 | 35,35513 Kč | 176 775,65 Kč |
| Unit Price without VAT: | 54,82600 Kč |
|---|---|
| Unit Price with VAT: | 66,33946 Kč |











