Brown 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-02-N4-D

DigiKey Part Number
0039000181-02-N4-D-ND
Manufacturer
Manufacturer Product Number
0039000181-02-N4-D
Description
2" PRE-CRIMP A2015 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,57100 Kč515,71 Kč
3047,71433 Kč1 431,43 Kč
5046,02340 Kč2 301,17 Kč
10043,82490 Kč4 382,49 Kč
25041,07880 Kč10 269,70 Kč
50039,11844 Kč19 559,22 Kč
1 00037,25192 Kč37 251,92 Kč
2 50034,92152 Kč87 303,80 Kč
5 00033,25651 Kč166 282,55 Kč
Manufacturers Standard Package
Unit Price without VAT:51,57100 Kč
Unit Price with VAT:62,40091 Kč
Alternate Color
2" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 51,57100 Kč
2" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 51,57100 Kč
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 51,57100 Kč
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 51,57100 Kč
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 51,57100 Kč
Alternate Length
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 51,88600 Kč
4" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 52,22200 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 52,53700 Kč
6" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 52,87300 Kč
8" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 53,52400 Kč