



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,22200 Kč | 522,22 Kč |
| 30 | 48,31633 Kč | 1 449,49 Kč |
| 50 | 46,60300 Kč | 2 330,15 Kč |
| 100 | 44,37930 Kč | 4 437,93 Kč |
| 250 | 41,59872 Kč | 10 399,68 Kč |
| 500 | 39,61314 Kč | 19 806,57 Kč |
| 1 000 | 37,72291 Kč | 37 722,91 Kč |
| 2 500 | 35,36290 Kč | 88 407,25 Kč |
| 5 000 | 33,67722 Kč | 168 386,10 Kč |
| Unit Price without VAT: | 52,22200 Kč |
|---|---|
| Unit Price with VAT: | 63,18862 Kč |











