



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,57100 Kč | 515,71 Kč |
| 30 | 47,71433 Kč | 1 431,43 Kč |
| 50 | 46,02340 Kč | 2 301,17 Kč |
| 100 | 43,82490 Kč | 4 382,49 Kč |
| 250 | 41,07880 Kč | 10 269,70 Kč |
| 500 | 39,11844 Kč | 19 559,22 Kč |
| 1 000 | 37,25192 Kč | 37 251,92 Kč |
| 2 500 | 34,92152 Kč | 87 303,80 Kč |
| 5 000 | 33,25651 Kč | 166 282,55 Kč |
| Unit Price without VAT: | 51,57100 Kč |
|---|---|
| Unit Price with VAT: | 62,40091 Kč |











