



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,53700 Kč | 525,37 Kč |
| 30 | 48,61733 Kč | 1 458,52 Kč |
| 50 | 46,89700 Kč | 2 344,85 Kč |
| 100 | 44,65430 Kč | 4 465,43 Kč |
| 250 | 41,85824 Kč | 10 464,56 Kč |
| 500 | 39,86008 Kč | 19 930,04 Kč |
| 1 000 | 37,95829 Kč | 37 958,29 Kč |
| 2 500 | 35,58363 Kč | 88 959,07 Kč |
| 5 000 | 33,88716 Kč | 169 435,80 Kč |
| Unit Price without VAT: | 52,53700 Kč |
|---|---|
| Unit Price with VAT: | 63,56977 Kč |











