Orange 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-05-A4-D

DigiKey Part Number
0039000181-05-A4-D-ND
Manufacturer
Manufacturer Product Number
0039000181-05-A4-D
Description
5" PRE-CRIMP A2015 ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1052,53700 Kč525,37 Kč
3048,61733 Kč1 458,52 Kč
5046,89700 Kč2 344,85 Kč
10044,65430 Kč4 465,43 Kč
25041,85824 Kč10 464,56 Kč
50039,86008 Kč19 930,04 Kč
1 00037,95829 Kč37 958,29 Kč
2 50035,58363 Kč88 959,07 Kč
5 00033,88716 Kč169 435,80 Kč
Manufacturers Standard Package
Unit Price without VAT:52,53700 Kč
Unit Price with VAT:63,56977 Kč
Alternate Color
5" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 52,53700 Kč
5" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 52,53700 Kč
5" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 52,53700 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 52,53700 Kč
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 52,53700 Kč
Alternate Length
2" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 51,57100 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 51,88600 Kč
4" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 52,22200 Kč
6" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 52,87300 Kč
8" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 53,52400 Kč