



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,88600 Kč | 518,86 Kč |
| 30 | 48,01533 Kč | 1 440,46 Kč |
| 50 | 46,31320 Kč | 2 315,66 Kč |
| 100 | 44,10210 Kč | 4 410,21 Kč |
| 250 | 41,33920 Kč | 10 334,80 Kč |
| 500 | 39,36580 Kč | 19 682,90 Kč |
| 1 000 | 37,48752 Kč | 37 487,52 Kč |
| 2 500 | 35,14225 Kč | 87 855,62 Kč |
| 5 000 | 33,46674 Kč | 167 333,70 Kč |
| Unit Price without VAT: | 51,88600 Kč |
|---|---|
| Unit Price with VAT: | 62,78206 Kč |











