Green 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-03-G4-D

DigiKey Part Number
0039000181-03-G4-D-ND
Manufacturer
Manufacturer Product Number
0039000181-03-G4-D
Description
3" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,88600 Kč518,86 Kč
3048,01533 Kč1 440,46 Kč
5046,31320 Kč2 315,66 Kč
10044,10210 Kč4 410,21 Kč
25041,33920 Kč10 334,80 Kč
50039,36580 Kč19 682,90 Kč
1 00037,48752 Kč37 487,52 Kč
2 50035,14225 Kč87 855,62 Kč
5 00033,46674 Kč167 333,70 Kč
Manufacturers Standard Package
Unit Price without VAT:51,88600 Kč
Unit Price with VAT:62,78206 Kč
Alternate Color
3" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 51,88600 Kč
3" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 51,88600 Kč
3" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 51,88600 Kč
3" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 51,88600 Kč
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 51,88600 Kč
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 51,57100 Kč
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 52,22200 Kč
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 52,53700 Kč
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 52,87300 Kč
8" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 53,52400 Kč