



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,87300 Kč | 528,73 Kč |
| 30 | 48,91833 Kč | 1 467,55 Kč |
| 50 | 47,18680 Kč | 2 359,34 Kč |
| 100 | 44,93150 Kč | 4 493,15 Kč |
| 250 | 42,11780 Kč | 10 529,45 Kč |
| 500 | 40,10744 Kč | 20 053,72 Kč |
| 1 000 | 38,19368 Kč | 38 193,68 Kč |
| 2 500 | 35,80453 Kč | 89 511,32 Kč |
| 5 000 | 34,09735 Kč | 170 486,75 Kč |
| Unit Price without VAT: | 52,87300 Kč |
|---|---|
| Unit Price with VAT: | 63,97633 Kč |











