


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 56,38700 Kč | 563,87 Kč |
30 | 52,17233 Kč | 1 565,17 Kč |
50 | 50,32520 Kč | 2 516,26 Kč |
100 | 47,92150 Kč | 4 792,15 Kč |
250 | 44,92032 Kč | 11 230,08 Kč |
500 | 42,77608 Kč | 21 388,04 Kč |
1 000 | 40,73536 Kč | 40 735,36 Kč |
2 500 | 38,18680 Kč | 95 467,00 Kč |
5 000 | 36,36651 Kč | 181 832,55 Kč |
Unit Price without VAT: | 56,38700 Kč |
---|---|
Unit Price with VAT: | 68,22827 Kč |









