



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,98200 Kč | 569,82 Kč |
| 30 | 52,72333 Kč | 1 581,70 Kč |
| 50 | 50,85680 Kč | 2 542,84 Kč |
| 100 | 48,42760 Kč | 4 842,76 Kč |
| 250 | 45,39476 Kč | 11 348,69 Kč |
| 500 | 43,22786 Kč | 21 613,93 Kč |
| 1 000 | 41,16559 Kč | 41 165,59 Kč |
| 2 500 | 38,59012 Kč | 96 475,30 Kč |
| 5 000 | 36,75061 Kč | 183 753,05 Kč |
| Unit Price without VAT: | 56,98200 Kč |
|---|---|
| Unit Price with VAT: | 68,94822 Kč |











